Wera 05073286001 Joker Combi Ratcheting Wrench Imperial 11/16in

MPN
05073286001
Brand
Wera
EAN-13
4013288167439
Order Code
54-7279
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/07/2026

This 11/16in Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.

Made from high performance chrome molybdenum steel with a nickel-chrome coating.



  • Length 235mm
  • Spanner width: 11/16in (17.48mm)
  • Manufacturer's part 05073286001


Type Wrench
Imperial or Metric Imperial
Size 11/16
Length 235mm
Cranked false
Head height open end 9mm
Head height socket/ring/ratchet 11mm
Head width open end 39mm
Head width socket/ring/ratchet 33.8mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 261g
Width 50mm
With tommy bar false
Wrench width open end (inch) 11/16inch
Wrench width socket/ring/ratchet (inch) 11/16inch

Reviews

Be the first to submit a review

Trustpilot