Knipex 98 20 40 VDE Slotted Screwdriver 4.0 x 100mm

MPN
98 20 40
Brand
KNIPEX
EAN-13
4003773026402
Order Code
50-3420
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.64 £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Knipex 4.0 x 100mm screwdrivers for slotted screws with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 202mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes
Blade Thickness 0.8mm
Blade Width 4mm
Handle Length 102mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Product Type Screwdriver
Surface burnished

Reviews

Be the first to submit a review

Trustpilot