Knipex 98 20 10 VDE Slotted Screwdriver 10.0 x 200mm

MPN
98 20 10
Brand
KNIPEX
EAN-13
4003773026396
Order Code
50-3416
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.33 £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Knipex 10 x 200mm screwdrivers for slotted screws with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved Yes
Blade Length 200mm
Blade Thickness 1.6mm
Blade Width 10mm
Handle prevents rolling
Handle Length 120mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 15mm
Non Sparking No
Overall Length 320mm
Product Type Screwdriver
Surface burnished

Reviews

Be the first to submit a review

Trustpilot