3M 743884 Micro prismatic tape reflecting red 50 m x 51 mm Marker Tape |
13-5950
|
|
|
1+ £69.67
Price per unit Ex VAT
|
51mm |
50m |
Red (reflecting) |
50m |
|
(L x W) 50 m x 51 mm |
|
Microprismatic tape |
Reflective tape |
3M 743891 Reflective Tape White 50 m Length 50.8 mm Width Marker Tape |
13-5951
|
|
|
1+ £85.00
Price per unit Ex VAT
|
50.8mm |
50m |
White (reflecting) |
50m |
|
(L x W) 50 m x 50.8 mm |
|
Reflective tape |
Reflective tape |
3M 98310S Diamond Grade Marker Tape White Reflective 50m x 55mm |
13-5952
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £146.00
Price per unit Ex VAT
|
55mm |
50m |
White (reflecting) |
50m |
|
(L x W) 50 m x 55 mm |
|
Reflective tape |
Reflective tape |
3M 9832153 Diamond Grade Reflective Tape Yellow 45.7m x 53.5mm |
13-5953
|
|
Back order - 14 availableBack-order availability date - 03/12/2026
|
1+ £156.00
Price per unit Ex VAT
|
53.5mm |
45.7m |
Brilliant yellow (fluorescent/reflective) |
45.7m |
High Tack (pressure-sensitive) |
(L x W) 45.7 m x 53.5 mm |
Bonding on car paint |
Reflective tape |
Reflective tape |
3M 98323ES Diamond Grade Reflective Tape Yellow 45.7 m x 53.5 mm |
13-5954
|
|
Back order - 16 availableBack-order availability date - 03/12/2026
|
1+ £146.00
Price per unit Ex VAT
|
53.5mm |
45.7m |
Yellow, Green, Select yellow |
45.7m |
High Tack (pressure-sensitive) |
(L x W) 45.7 m x 53.5 mm |
Bonding on car paint |
Reflective tape |
Reflective tape |
3M 983326 Diamond Grade Reflective Tape Red/White 45.7m x 50.8mm |
13-5955
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £108.00
Price per unit Ex VAT
|
50.8mm |
45.7m |
Red/White |
45.7m |
|
(L x W) 45.7 m x 50.8 mm |
|
Reflective tape |
Reflective tape |
3M 98372S Diamond Grade Marker Tape Reflective Red 50m x 55mm |
13-5956
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £148.00
Price per unit Ex VAT
|
55mm |
50m |
Red (reflecting) |
50m |
|
(L x W) 50 m x 55 mm |
|
Reflective tape |
Reflective tape |