3M 743884 Micro prismatic tape reflecting red 50 m x 51 mm Marker Tape

MPN
743884
Brand
3M
GTIN-14
00051115773280
Order Code
13-5950
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £69.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/10/2026

3M 743884, also known as 1882661, is a micro-prismatic tape designed to provide high visibility in a range of lighting conditions. The tape is red, measures 50 metres in length and 51 millimetres in width, and features a retroreflective pattern that enhances its reflective properties. Engineered for durability, it is resistant to weathering and abrasion, making it suitable for long-term outdoor use. This tape is typically applied in traffic safety, vehicle conspicuity markings, and industrial safety applications where enhanced visibility is essential. Its micro-prismatic construction ensures superior performance by returning an increased amount of light to its original source, providing enhanced reflectivity even at wide angles.
Type Reflective tape
Width 51mm
Length 50m
Colour Red (reflecting)
Content 50m
Dimensions (L x W) 50 m x 51 mm
Product Type Microprismatic tape

Reviews

Be the first to submit a review

Trustpilot