3M 743891 Reflective Tape White 50 m Length 50.8 mm Width Marker Tape

MPN
743891
Brand
3M
GTIN-14
00051115773297
Order Code
13-5951
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/06/2026

3M 743891 is a high-quality reflective tape designed for safety and visibility applications. This tape measures 50 metres in length and 50.8 millimetres in width, providing a reliable option for marking and highlighting vehicle edges, equipment, or hazardous areas. The product, also identified as 1882659, offers excellent reflectivity, enhancing visibility in low-light conditions and ensuring compliance with safety standards. Commonly utilised in transport, construction, and industrial environments, this reflective tape aids in preventing accidents by alerting individuals to potential dangers. Its durable construction and strong adhesive make it suitable for long-term use on various surfaces.
Type Reflective tape
Width 50.8mm
Length 50m
Colour White (reflecting)
Content 50m
Dimensions (L x W) 50 m x 50.8 mm
Product Type Reflective tape

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot