3M 983326 Diamond Grade Reflective Tape Red/White 45.7m x 50.8mm

MPN
983326
Brand
3M
GTIN-14
00051138675356
Order Code
13-5955
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £108.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

3M 983326 Diamond Grade Reflective Tape, also known as 1882650 - 3M 983326, offers enhanced safety and visibility through its superior reflective properties. Measuring 45.7 metres in length and 50.8 millimetres in width, this durable tape is designed for rugged outdoor applications, making it suitable for use on vehicles, trailers, and roadside equipment. The red and white alternating pattern complies with safety regulations, providing exceptional reflectivity at wide entrance angles, which ensures it remains conspicuous under various lighting conditions. Its robust construction and pressure-sensitive adhesive ensure easy application and long-lasting performance in demanding environments, making it essential for enhancing the visibility of heavy machinery, service vehicles, and transportation facilities.
Type Reflective tape
Width 50.8mm
Length 45.7m
Colour Red/White
Content 45.7m
Dimensions (L x W) 45.7 m x 50.8 mm
Product Type Reflective tape

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot