3M 98372S Diamond Grade Marker Tape Reflective Red 50m x 55mm

MPN
98372S
Brand
3M
GTIN-14
04046719623860
Order Code
13-5956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £148.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/10/2026

3M 98372S is a reflective tape designed for enhancing visibility and safety, particularly in low-light conditions. This product, also referred to as 1882655 - 3M 98372S, measures 50 metres in length and 55 millimetres in width, providing ample material for extensive industrial use. Constructed with high-quality reflective materials, the tape delivers superior performance by reflecting light efficiently, making it ideal for applications such as marking hazardous areas, delineating safety zones, and affixing to vehicles or equipment for enhanced road and worksite safety. Engineers often apply this tape in sectors including transportation, construction, and logistics to maximise operational safety and ensure compliance with visibility standards. Its robust construction ensures durability and longevity in demanding environments, providing reliable performance throughout its service life.
Type Reflective tape
Width 55mm
Length 50m
Colour Red (reflecting)
Content 50m
Dimensions (L x W) 50 m x 55 mm
Product Type Reflective tape

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot