3M 9832153 Diamond Grade Reflective Tape Yellow 45.7m x 53.5mm

MPN
9832153
Brand
3M
GTIN-14
00638060467381
Order Code
13-5953
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £156.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/10/2026

3M 9832153 is a high-performance reflective tape designed to enhance visibility in low-light and nighttime conditions. This product, also referred to by the alternate description 1882649, features a pressure-sensitive adhesive backing for easy application on a variety of surfaces. It is constructed from microprismatic material that offers brilliant reflectivity and durable performance, with the tape measuring 45.7 metres in length and 53.5 millimetres in width. Common engineering applications include use on vehicles, traffic signs, and safety equipment where increased visibility is critical for operational safety. The robust construction ensures long-lasting service, even in challenging environments, making it an essential component for projects demanding reliable reflective properties.
Type Reflective tape
Width 53.5mm
Length 45.7m
Colour Brilliant yellow (fluorescent/reflective)
Adhesive Type High Tack (pressure-sensitive)
Compatible With Bonding on car paint
Content 45.7m
Dimensions (L x W) 45.7 m x 53.5 mm
Product Type Reflective tape

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot