3M 98310S Diamond Grade Marker Tape White Reflective 50m x 55mm

MPN
98310S
Brand
3M
GTIN-14
04046719623051
Order Code
13-5952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/10/2026

3M 98310S is designed to enhance visibility and safety in a variety of settings, known alternately as product 1882653. This white reflective marker tape measures 50 metres in length and 55 millimetres in width, featuring 3M's renowned Diamond Grade technology for superior reflective qualities. Typically utilised in traffic management, transportation, and industrial environments, the tape is applied to surfaces for increased visibility in low-light conditions, aiding in the demarcation of lanes, hazards, and boundaries. The robust design ensures longevity and durability, even in adverse weather conditions, making it an ideal choice for engineers seeking reliable reflective solutions.
Type Reflective tape
Width 55mm
Length 50m
Colour White (reflecting)
Content 50m
Dimensions (L x W) 50 m x 55 mm
Product Type Reflective tape

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot