3M 471BL50 471F PVC tape Blue 33 m x 50 mm Adhesive Tape |
13-5933
|
|
17 available to back orderBack-order availability date - 18/04/2026
|
1+ £39.81
Price per unit Ex VAT
|
Blue |
|
Blue |
|
|
Yes |
0.132mm |
1 pc(s) |
|
?Silicone/Rubber |
471F |
50mm |
33m |
270N/10 mm |
PVC |
1 |
(L x W) 33 m x 50 mm |
0.132mm |
+77°C |
+4°C |
3M 471G50 PVC tape Yellow 33 m x 50 mm adhesive tape |
13-5934
|
|
8 available to back orderBack-order availability date - 18/04/2026
|
1+ £39.83
Price per unit Ex VAT
|
Yellow |
|
|
Yes |
PVC |
|
0.132mm |
|
Glass, Metal, Plastic |
|
471F |
50mm |
33m |
270N/10 mm |
PVC |
1 |
(L x W) 33 m x 50 mm |
0.132mm |
+77°C |
+4°C |
3M 471GR50 471F PVC Tape Green 33 m x 50 mm Adhesive Tape |
13-5935
|
|
13 available to back orderBack-order availability date - 18/04/2026
|
1+ £39.89
Price per unit Ex VAT
|
Green |
|
|
|
|
|
0.132mm |
|
|
|
471F |
50mm |
33m |
270N/10 mm |
PVC |
1 |
(L x W) 33 m x 50 mm |
0.132mm |
+77°C |
+4°C |
3M 471O50 PVC tape Orange 33 m x 50 mm Adhesive Tape |
13-5936
|
|
23 available to back orderBack-order availability date - 18/04/2026
|
1+ £39.78
Price per unit Ex VAT
|
Orange |
|
|
|
|
|
0.132mm |
|
|
|
471F |
50mm |
33m |
270N/10 mm |
PVC |
1 |
(L x W) 33 m x 50 mm |
0.132mm |
+77°C |
+4°C |
3M 471R50 PVC tape Red 33 m x 50 mm Adhesive Tape |
13-5937
|
|
15 available to back orderBack-order availability date - 18/04/2026
|
1+ £39.98
Price per unit Ex VAT
|
Red |
Gum |
|
|
Vinyl |
|
0.14mm |
|
|
|
471F |
50mm |
33m |
270N/10 mm |
PVC |
1 |
(L x W) 33 m x 50 mm |
0.132mm |
+77°C |
+4°C |
3M 471S50 471F 471S50 PVC tape Black 33 m x 50 mm Adhesive Tape |
13-5938
|
|
13 available to back orderBack-order availability date - 18/04/2026
|
1+ £36.98
Price per unit Ex VAT
|
Black |
|
|
|
|
|
0.132mm |
|
|
|
471F |
50mm |
33m |
270N/10 mm |
PVC |
1 |
(L x W) 33 m x 50 mm |
0.132mm |
+77°C |
+4°C |
3M 471F 471W50 PVC tape White 33m x 50mm Adhesive Tape |
13-5939
|
|
9 available to back orderBack-order availability date - 18/04/2026
|
1+ £39.98
Price per unit Ex VAT
|
White |
|
|
|
|
|
0.132mm |
|
|
|
471F |
50mm |
33m |
270N/10 mm |
PVC |
1 |
(L x W) 33 m x 50 mm |
0.132mm |
+77°C |
+4°C |