3M 471G50 PVC tape Yellow 33 m x 50 mm adhesive tape

MPN
471G50
Brand
3M
Order Code
13-5934
Country of Origin
USA

Discontinued


3M 471G50 is a durable PVC tape identified by the manufacturer's part number 00021200043109. This single-piece adhesive tape measures 33 metres in length and 50 millimetres in width, offering strong adhesive properties and excellent flexibility. Engineered for industrial applications, it withstands abrasion, moisture, and chemicals, making it ideal for lane marking, colour coding, and surface protection tasks. The 3M 471G50 tape conforms well to irregular surfaces and can be applied smoothly without lifting or curling. It is particularly useful in environments that demand precise and long-lasting delineations, such as manufacturing floors and warehouse operations.
Type 471F
Width 50mm
Length 33m
Colour Yellow
Breakout force 270N/10 mm
Carrier Material PVC
Content 1
Dimensions (L x W) 33 m x 50 mm
Easy to use Yes
Material PVC
Material thickness 0.132mm
Max. temperature +77°C
Maximum Temperature +77°C
Min. temperature +4°C
Minimum Operating Temperature +4°C
Product Type PVC tape
Suitable for materials Glass, Metal, Plastic
Thickness 0.132mm

Alternatives (17)


Trustpilot