3M 471F 471W50 PVC tape White 33m x 50mm Adhesive Tape

MPN
471W50
Brand
3M
Order Code
13-5939
Country of Origin
USA

Discontinued


3M 471W50 is a PVC tape, alternatively referred to as 3M 471F, bearing the manufacturer part number 00021200043116, and this specific product comes in a single piece per pack with dimensions of 33 metres in length and 50 millimetres in width. Known for its flexibility and conformability, the 3M 471W50 tape is designed for use in a variety of industrial and engineering applications such as lane marking, colour coding, and surface protection, where its durable backing and pressure-sensitive adhesive offer reliable performance on irregular surfaces. This tape is resistant to varying climates, abrasion, and chemicals, making it a suitable choice for use in environments where traditional tapes may fail, and it carries the identifier 7000028853 within 3M's catalogue, ensuring precise specification during procurement processes.
Type 471F
Width 50mm
Length 33m
Colour White
Breakout force 270N/10 mm
Carrier Material PVC
Content 1
Dimensions (L x W) 33 m x 50 mm
Material thickness 0.132mm
Max. temperature +77°C
Maximum Temperature +77°C
Min. temperature +4°C
Minimum Operating Temperature +4°C
Product Type PVC tape
Thickness 0.132mm

Alternatives (17)


Trustpilot