3M 471O50 PVC tape Orange 33 m x 50 mm Adhesive Tape

Order Code:

13-5936

Brand: 3M MPN: 471O50 EAN-13: 0021200043123
Qty Unit Price (Ex VAT)
1+ £39.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


3M 471O50 is a high-quality PVC tape designed to meet demanding engineering requirements, reflecting the manufacturer's commitment to precision and reliability. Identified by the part number 7000028854, this orange tape measures 33 metres in length and 50 millimetres in width, providing a strong and reliable adhesion. Its durability makes it ideal for applications including lane marking, safety coding, and spool masking, where its resistance to wear, abrasion, and a wide range of chemicals is beneficial. The product's conformity to complex surfaces is advantageous in both indoor and outdoor environments, providing engineers with a versatile bonding solution. The tape's identification is facilitated by the barcodes 00021200043123 and aligns with the product's alternate description as a singular unit, ensuring straightforward procurement for industrial needs.
Type 471F
Width 50mm
Length 33m
Colour Orange
Breakout force 270N/10 mm
Carrier material PVC
Content 1
Dimensions (L x W) 33 m x 50 mm
Material thickness 0.132mm
Maximum Temperature +77°C
Minimum Temperature +4°C
Product Type PVC tape
Thickness 0.132mm

To use this facility please Sign In.

Sign In

Alternatives (20)

Reviews

Be the first to submit a review

Trustpilot