3M 471S50 471F 471S50 PVC tape Black 33 m x 50 mm Adhesive Tape

MPN
471S50
Brand
3M
Order Code
13-5938
Country of Origin
USA

Discontinued


3M 471S50 is a precision-engineered PVC tape, identifiable by the Manufacturer's Part Number 471S50 and alternate identifiers such as 471F and 7000048401. This black adhesive tape is 33 metres in length and 50 millimetres in width, providing durability and flexibility in various industrial settings. It is designed for diverse applications including lane marking, colour coding, abrasion protection, and masking for powder coating. The tape's conformability ensures it can adhere to curved or irregular surfaces without lifting, making it suitable for complex geometric configurations. Utilising part number 00021200043062, this product offers excellent resistance to solvents and moisture, ensuring reliable performance under demanding conditions.
Type 471F
Width 50mm
Length 33m
Colour Black
Breakout force 270N/10 mm
Carrier Material PVC
Content 1
Dimensions (L x W) 33 m x 50 mm
Material thickness 0.132mm
Max. temperature +77°C
Maximum Temperature +77°C
Min. temperature +4°C
Minimum Operating Temperature +4°C
Product Type PVC tape
Thickness 0.132mm

Alternatives (16)


Trustpilot