Easter Opening Hours and Delivery Dates here

3M 471GR50 471F PVC Tape Green 33 m x 50 mm Adhesive Tape

Order Code:

13-5935

Brand: 3M MPN: 471GR50 EAN-13: 0021200043130
Qty Unit Price (Ex VAT)
1+ £39.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 18/04/2026

3M 471GR50 471F PVC Tape is identified by the manufacturer's part number 7000028855 and the code 00021200043130. This high-quality adhesive tape is designed with durable PVC material, offering excellent conformability for various industrial applications. With dimensions of 33 metres in length and 50 millimetres in width, it is available in a distinct green colour, making it suitable for colour-coding and safety marking tasks. The adhesive properties ensure strong adhesion to a wide range of surfaces, making it ideal for masking, sealing, and surface protection in automotive, aerospace, and general engineering environments. Its resistance to abrasions and chemicals extends its utility in environments that require durability and consistent performance.
Type 471F
Width 50mm
Length 33m
Colour Green
Breakout force 270N/10 mm
Carrier material PVC
Content 1
Dimensions (L x W) 33 m x 50 mm
Material thickness 0.132mm
Maximum Temperature +77°C
Minimum Temperature +4°C
Product Type PVC tape
Thickness 0.132mm

To use this facility please Sign In.

Sign In

Alternatives (20)

Reviews

Be the first to submit a review

Trustpilot