3M 471R50 PVC tape Red 33 m x 50 mm Adhesive Tape

MPN
471R50
Brand
3M
Order Code
13-5937
Country of Origin
USA

Discontinued


3M 471R50 PVC Tape is a high-quality adhesive tape identified by the manufacturer’s part number 00021200043055, designed to meet the diverse needs of industrial applications. This tape, measuring 33 metres in length and 50 millimetres in width, features a durable polyvinyl chloride (PVC) backing that offers excellent abrasion resistance and conformability to curved and irregular surfaces. With its rubber adhesive, the tape adheres well to various surfaces, ensuring consistent, long-lasting performance even under challenging conditions. Engineers commonly employ this tape for safety marking, colour coding, and temporary surface protection in automotive, construction, and industrial environments where reliable adhesion and clarity are critical. Known alternatively as 3M 471F and with the identifier 7000028850, this product is an essential resource in environments that demand dependable masking solutions and distinct visual indication systems.
Type 471F
Width 50mm
Length 33m
Colour Red
Adhesive Type Gum
Breakout force 270N/10 mm
Carrier Material PVC
Content 1
Dimensions (L x W) 33 m x 50 mm
Material Vinyl
Material thickness 0.132mm
Max. temperature +77°C
Maximum Temperature +77°C
Min. temperature +4°C
Minimum Operating Temperature +4°C
Product Type PVC tape
Thickness 0.14mm

Alternatives (17)


Trustpilot