VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2000 mAh.2 V 4 |
08-1620
|
|
Back order - 1,324 availableBack-order availability date - 04/12/2026
|
1+ £9.14
Price per unit Ex VAT
|
2000mAh |
4 pc(s) |
14.3mm |
AA |
(Ø x H) 14.3 mm x 50.5 mm |
50.5mm |
Endurance |
AA battery (rechargeable) |
27.5g |
NiMH |
1.2V |
Plastic-free packaging |
Yes |
VOLTCRAFT Endurance AAA battery (rechargeable) NiMH 600 mAh.2 V 4 |
08-1621
|
|
Back order - 1,702 availableBack-order availability date - 04/12/2026
|
1+ £4.12
Price per unit Ex VAT
|
600mAh |
4 pc(s) |
10.2mm |
AAA |
(Ø x H) 10.2 mm x 44 mm |
44mm |
Endurance |
AAA battery (rechargeable) |
|
NiMH |
1.2V |
Plastic-free packaging |
Yes |
VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2600 mAh.2 V 4 |
08-1676
|
|
Back order - 3,051 availableBack-order availability date - 04/12/2026
|
1+ £12.61
Price per unit Ex VAT
|
2600mAh |
4 pc(s) |
14.3mm |
AA |
(Ø x H) 14.3 mm x 50.5 mm |
50.5mm |
Endurance |
AA battery (rechargeable) |
|
NiMH |
1.2V |
Plastic-free packaging |
Yes |
VOLTCRAFT Endurance D battery (rechargeable) NiMH 9500 mAh.2 V 2 |
08-1679
|
|
Back order - 293 availableBack-order availability date - 04/12/2026
|
1+ £29.16
Price per unit Ex VAT
|
9500mAh |
2 pc(s) |
33mm |
D |
(Ø x H) 33 mm x 61 mm |
61mm |
Endurance |
D battery (rechargeable) |
|
NiMH |
1.2V |
Plastic-free packaging |
Yes |
VOLTCRAFT Endurance HR03 AAA battery (rechargeable) NiMH000 mAh.2 V 4 |
08-1691
|
|
Back order - 3,329 availableBack-order availability date - 04/12/2026
|
1+ £6.18
Price per unit Ex VAT
|
1000mAh |
4 pc(s) |
10.5mm |
AAA |
(Ø x H) 10.5 mm x 44.5 mm |
44.5mm |
Endurance HR03 |
AAA battery (rechargeable) |
|
NiMH |
1.2V |
Plastic-free packaging |
Yes |