VOLTCRAFT Endurance D battery (rechargeable) NiMH 9500 mAh.2 V 2

MPN
VC-12714035
Brand
VOLTCRAFT
EAN-13
4064161214245
Order Code
08-1679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 293 availableBack-order availability date - 04/12/2026

VOLTCRAFT Endurance D battery (rechargeable) features a capacity of 9500 mAh and operates at 1.2 V.

It is a reliable NiMH battery with low self-discharge, making it ideal for high-drain devices like torches.

The pack contains two pieces, perfect for both personal and professional use.


Capacity 9500mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 33mm
Battery Size D
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute Endurance
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot