VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2000 mAh.2 V 4

MPN
VC-12175580
Brand
VOLTCRAFT
EAN-13
4064161188744
Order Code
08-1620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,324 availableBack-order availability date - 04/12/2026

The VOLTCRAFT Endurance AA battery (rechargeable) features a NiMH capacity of 2000 mAh and 1.2 V, ensuring long-lasting power for various devices.

Manufactured by VOLTCRAFT, this pack contains four rechargeable AA batteries, ideal for reducing waste and costs over time.

Typical applications include use in household electronics, remote controls, and portable devices.


Capacity 2000mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute Endurance
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 27.5g

Reviews

Be the first to submit a review

Trustpilot