VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2600 mAh.2 V 4

MPN
VC-12714020
Brand
VOLTCRAFT
EAN-13
4064161214214
Order Code
08-1676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,051 availableBack-order availability date - 04/12/2026

The VOLTCRAFT Endurance AA battery (rechargeable) offers a capacity of 2600 mAh with a stable voltage of 1.2 V, making it ideal for high-drain devices.

As a low self-discharge (LSD) NiMH battery, it maintains charge effectively over time.

Suitable for use in household gadgets, toys, and electronic equipment, this battery ensures reliable performance.


Capacity 2600mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute Endurance
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot