VOLTCRAFT Endurance AAA battery (rechargeable) NiMH 600 mAh.2 V 4

MPN
VC-12175585
Brand
VOLTCRAFT
EAN-13
4064161188751
Order Code
08-1621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,702 availableBack-order availability date - 04/12/2026

The VOLTCRAFT Endurance AAA battery, with a capacity of 600 mAh and 1.2 V, offers a rechargeable NiMH solution suitable for various electronic devices.

Manufactured by VOLTCRAFT, these batteries provide dependable power and long-lasting performance.

Ideal for remote controls, toys, and portable electronic gadgets, they come in a pack of four.


Capacity 600mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.2mm
Battery Size AAA
Dim (Ø x H) 10.2 mm x 44 mm
Height 44mm
Misc Attribute Endurance
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot