VOLTCRAFT Endurance HR03 AAA battery (rechargeable) NiMH000 mAh.2 V 4

MPN
VC-12714095
Brand
VOLTCRAFT
EAN-13
4064161214368
Order Code
08-1691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,329 availableBack-order availability date - 04/12/2026

The VOLTCRAFT Endurance HR03 AAA battery is a rechargeable NiMH battery with a capacity of 1000 mAh and a voltage of 1.2V.

Featuring low self-discharge characteristics, it is ideal for devices requiring reliable and long-lasting power.

Typically used in portable electronics, these batteries come in a pack of four and are perfect for high-drain applications.


Capacity 1000mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute Endurance HR03
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot