VOLTCRAFT Industrial LR6 AA battery Alkaline 3000mAh 1.5V 40 pack |
08-1612
|
|
Despatched same day - 10 in stockAdditional quantity lead time 5 weeks
|
1+ £11.06
Price per unit Ex VAT
|
AA |
3000mAh |
14.5 x 50.5mm |
40 |
14mm |
1.5V |
50.5mm |
1.5V |
|
Alkaline |
Standard |
VOLTCRAFT Industrial LR03 AAA battery Alkaline 300 mAh.5 V 40 |
08-1613
|
|
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
|
1+ £11.00
Price per unit Ex VAT
|
AAA |
1300mAh |
10.5 x 44.5mm |
40 |
10.5mm |
|
44.5mm |
1.5V |
|
Alkaline |
Standard |
VOLTCRAFT Industrial LR6 AA battery Alkaline 3000mAh 1.5V |
08-1644
|
|
Back order - 6,933 availableBack-order availability date - 15/11/2026
|
10+ £0.710
Price per unit Ex VAT
|
AA |
3000mAh |
14.5 x 50.5mm |
1 |
14mm |
|
50.5mm |
1.5V |
|
Alkaline |
Standard |
VOLTCRAFT 6LR61 9 V PP3 battery Alkaline 550 mAh 9 V0 |
08-1646
|
|
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
|
1+ £13.47
Price per unit Ex VAT
|
9V PP3 |
550mAh |
25.5 x 48.5 x 16mm |
10 |
|
|
48.5mm |
9V |
25.5mm |
Alkaline |
Standard |
VOLTCRAFT Industrial LR6 AA battery Alkaline 3000 mAh.5 V 24 |
08-1656
|
|
Back order - 12,441 availableBack-order availability date - 15/11/2026
|
1+ £7.29
Price per unit Ex VAT
|
AA |
3000mAh |
14.5 x 50.5mm |
24 |
14mm |
|
50.5mm |
1.5V |
|
Alkaline |
Standard |
VOLTCRAFT Industrial LR03 AAA battery Alkaline 350 mAh.5 V 24 |
08-1657
|
|
Back order - 6,313 availableBack-order availability date - 15/11/2026
|
1+ £6.59
Price per unit Ex VAT
|
AAA |
1350mAh |
10.5 x 44.5mm |
24 |
10.5mm |
|
44.5mm |
1.5V |
|
Alkaline |
Standard |