VOLTCRAFT 6LR61 9 V PP3 battery Alkaline 550 mAh 9 V0

MPN
VC-12629385
Brand
VOLTCRAFT
EAN-13
4064161207445
Order Code
08-1646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

VOLTCRAFT manufactures the 6LR61 9 V / PP3 battery, which is an alkali-manganese battery with a capacity of 550 mAh.

This battery type is commonly used in smoke detectors, clocks, and radios.

It is sold in packs of 10, making it convenient for both household and professional use.


Type 9V PP3
Capacity 550mAh
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 10
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot