VOLTCRAFT Industrial LR6 AA battery Alkaline 3000mAh 1.5V 40 pack

MPN
VC-11888960
Brand
VOLTCRAFT
EAN-13
4064161183534
Order Code
08-1612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 5 weeks

VOLTCRAFT's Industrial LR6 AA batteries offer a high capacity of 3000 mAh with a reliable 1.5 V output.

These alkali-manganese batteries are ideal for powering everyday electronics and industrial equipment.

Available in a convenient pack of 40, they ensure long-lasting performance for demanding applications.


Type AA
Capacity 3000mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Nominal Voltage 1.5V
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot