VOLTCRAFT Industrial LR03 AAA battery Alkaline 350 mAh.5 V 24

MPN
VC-12668765
Brand
VOLTCRAFT
EAN-13
4064161212227
Order Code
08-1657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,696 availableBack-order availability date - 12/10/2026

VOLTCRAFT's Industrial LR03 AAA battery features an alkali-manganese composition with a capacity of 1350 mAh and a voltage of 1.5 V.

These size AAA micro batteries, supplied in packs of 24 pieces, offer reliable power for various electronic devices.

Typically used in remote controls, clocks, and small handheld gadgets, they ensure consistent performance.


Type AAA
Capacity 1350mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot