VOLTCRAFT Industrial LR6 AA battery Alkaline 3000 mAh.5 V 24

MPN
VC-12668760
Brand
VOLTCRAFT
EAN-13
4064161212210
Order Code
08-1656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12,896 availableBack-order availability date - 12/10/2026

VOLTCRAFT Industrial LR6 AA batteries have a capacity of 3000 mAh and deliver 1.5 V, making them suitable for high-drain devices.

These alkaline-manganese batteries are ideal for remote controls, flashlights, and various electronic devices in industrial settings.

Sold in packs of 24, they offer reliable and long-lasting power.


Type AA
Capacity 3000mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot