VOLTCRAFT Industrial LR03 AAA battery Alkaline 300 mAh.5 V 40

MPN
VC-11888965
Brand
VOLTCRAFT
EAN-13
4064161183541
Order Code
08-1613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

VOLTCRAFT's Industrial LR03 is a AAA battery with an alkali-manganese composition, offering a capacity of 1300 mAh at 1.5 volts.

Designed for reliable performance, it is ideal for use in high-drain gadgets and professional equipment.

Packaged in a bulk of 40 pieces, these batteries are suited for both industrial and everyday household applications.


Type AAA
Capacity 1300mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot