1544027 - VOLTCRAFT BS-310XWIFI

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Probe Length Resolution Digital zoom Ambient temperature Dimensions Display Resolution Endoscope Features Field of View Focus Height IP Rating Probe Diameter Length Light Source Max. bend radius Power supply (details) Weight Width
VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm
VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm
Order code: 08-1366
MPN: BS-310XWIFI
1+ £117.65
Price per unit Ex VAT
Endoscope 88cm 640 x 480 Pixel 2 960 x 240 Pixel Wi-Fi 30 – 60mm IP67 (probe) 8mm 4 white LEDs 45mm 4 x 1.5 V AA battery 279g
VOLTCRAFT BS-350XIPSD Endoscope Probe diameter: 8 mm Probe length: 88 cm
VOLTCRAFT BS-350XIPSD Endoscope Probe diameter: 8 mm Probe length: 88 cm
Standard range
Order code: 08-1367
MPN: BS-350XIPSD

Despatched within 4 working days - 4 in stock
1+ £128.39
Price per unit Ex VAT
Endoscope 88cm 640 x 480 Pixel 4 0 - 45°C (L x W x H) 47 x 84 x 236 mm 960 x 240 Pixel 54° 30 – 60mm 236mm IP64 8mm 47mm 4 white LEDs 50mm 4 x AA battery 350g 84mm
VOLTCRAFT BS-701SE+IP single Endoscope Probe diameter: 8 mm Probe length: 5 m
VOLTCRAFT BS-701SE+IP single Endoscope Probe diameter: 8 mm Probe length: 5 m
Standard range
Order code: 08-1368
MPN: BS-701SE+IP single

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £68.44
Price per unit Ex VAT
Endoscope 5m 1920 x 1080 Pixel 0~70°C (L x W x H) 152 x 79 x 34 mm 480 x 854 Pixel 70° 1~10cm 34mm IP67 (probe) 8mm 152mm 6 LED 30mm 18650, 1800 mAh, 3.7V 351g 79mm
VOLTCRAFT BS-702SE+IP dual Endoscope Probe diameter: 8 mm Probe length: 5 m
VOLTCRAFT BS-702SE+IP dual Endoscope Probe diameter: 8 mm Probe length: 5 m
Extended range
Order code: 08-1369
MPN: BS-702SE+IP dual

Back order - 556 availableBack-order availability date - 14/11/2026
1+ £85.69
Price per unit Ex VAT
Endoscope 5m 1920 x 1080 Pixel 0~70°C (L x W x H) 152 x 79 x 34 mm 480 x 854 Pixel 70° 1~10cm 34mm IP67 (probe) 8mm 152mm 6 LED 30mm 18650, 1800 mAh, 3.7V 351g 79mm
VOLTCRAFT BS450 HDWT Endoscope main unit Probe d:8.0mm Probe l:1000mm
VOLTCRAFT BS450 HDWT Endoscope main unit Probe d:8.0mm Probe l:1000mm
Standard range
Order code: 08-1515
MPN: VC-10697900

Despatched within 4 working days - 56 in stock
1+ £125.68
Price per unit Ex VAT
Endoscope main unit 1m 1280 x 720 Pixel 2 (L x W x H) 153 x 92 x 37 mm 800 x 480 Pixel 80° 37mm IP67 (probe) 8.0mm 153mm 25mm 305g 92mm
VOLTCRAFT BS-600SD Endoscope Probe diameter: 8 mm Probe length: 5 m
VOLTCRAFT BS-600SD Endoscope Probe diameter: 8 mm Probe length: 5 m
Standard range
Order code: 08-1576
MPN: VC-11254710

Despatched same day - 1 in stockAdditional quantity lead time 4 days
1+ £124.07
Price per unit Ex VAT
Endoscope 5m 640 x 480 Pixel 4 (L x W x H) 200 x 120 x 90 mm 320 x 240 Pixel 60° 90mm IP67 (probe) 8mm 200mm 45mm 945g 120mm
VOLTCRAFT 2250944 Cable Probe HD Endoscope probe cable 30 m
VOLTCRAFT 2250944 Cable Probe HD Endoscope probe cable 30 m
Standard range
Order code: 08-1577
MPN: VC-11254720

Despatched within 4 working days - 1 in stock
1+ £1110.43
Price per unit Ex VAT
Cable 30m N/A (L x W x H) 420 x 420 x 140 mm 140mm IP67 (probe) 7mm 420mm 120mm 5.6kg 420mm
VOLTCRAFT VC11506790 Mirror attachment Probe diameter 3.9 mm
VOLTCRAFT VC11506790 Mirror attachment Probe diameter 3.9 mm
Standard range
Order code: 08-1589
MPN: VC-11506790

Despatched within 4 working days - 16 in stock
1+ £29.69
Price per unit Ex VAT
Mirror attachment N/A 90° 3.9mm
VOLTCRAFT VC11506795 Magnet attachment Probe diameter 3.9 mm
VOLTCRAFT VC11506795 Magnet attachment Probe diameter 3.9 mm
Order code: 08-1590
MPN: VC-11506795
1+ £25.31
Price per unit Ex VAT
Magnet attachment 3.9mm

Trustpilot