VOLTCRAFT BS-350XIPSD Endoscope Probe diameter: 8 mm Probe length: 88 cm

MPN
BS-350XIPSD
Brand
VOLTCRAFT
EAN-13
4016138996456
Order Code
08-1367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £128.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The VOLTCRAFT BS-350XIPSD Endoscope features a robust 8 mm diameter and an 88 cm long splash-proof gooseneck probe, suitable for detailed inspections.

Designed by Volt power, this IP 64 rated inspection camera is perfect for examining pipes and confined spaces.

Typical applications include its use as an endoscopic camera for video inspections in challenging environments.


Type Endoscope
Probe Length 88cm
Resolution 640 x 480 Pixel
Ambient temperature 0 - 45°C
Digital zoom 4
Dimensions (L x W x H) 47 x 84 x 236 mm
Display Resolution 960 x 240 Pixel
Field of View 54°
Focus 30 – 60mm
Height 236mm
IP Rating IP64
Length 47mm
Light Source 4 white LEDs
Max. bend radius 50mm
Power supply (details) 4 x AA battery
Probe Diameter 8mm
Weight 350g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot