VOLTCRAFT 2250944 Cable Probe HD Endoscope probe cable 30 m

MPN
VC-11254720
Brand
VOLTCRAFT
EAN-13
4064161041292
Order Code
08-1577
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £1110.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT cable probe features a 7 mm diameter and extends to 30 m, making it ideal for inspecting confined spaces.

Designed as a versatile tool, it's compatible with various endoscopic cameras and allows for comprehensive pipe inspections and other detailed examinations.

Manufactured by VOLTCRAFT, this robust instrument is essential for maintenance work in challenging environments.


Type Cable
Probe Length 30m
Resolution N/A
Dimensions (L x W x H) 420 x 420 x 140 mm
Height 140mm
IP Rating IP67 (probe)
Length 420mm
Max. bend radius 120mm
Probe Diameter 7mm
Weight 5.6kg
Width 420mm

Reviews

Be the first to submit a review

Trustpilot