VOLTCRAFT BS450 HDWT Endoscope main unit Probe d:8.0mm Probe l:1000mm

MPN
VC-10697900
Brand
VOLTCRAFT
EAN-13
4053199971831
Order Code
08-1515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £125.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The VOLTCRAFT BS-450 HDWT endoscope main unit features an 8.0 mm probe diameter and a 1000 mm length, ideal for reaching into confined spaces.

This versatile inspection camera is designed for applications such as pipe and equipment inspection.

Known for its durability, the gooseneck design allows for flexible and precise navigation.


Type Endoscope main unit
Probe Length 1m
Resolution 1280 x 720 Pixel
Digital zoom 2
Dimensions (L x W x H) 153 x 92 x 37 mm
Display Resolution 800 x 480 Pixel
Field of View 80°
Height 37mm
IP Rating IP67 (probe)
Length 153mm
Max. bend radius 25mm
Probe Diameter 8.0mm
Weight 305g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot