VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm

MPN
BS-310XWIFI
Brand
VOLTCRAFT
EAN-13
4016139187280
Order Code
08-1366
Country of Origin
China

Discontinued


The VOLTCRAFT BS-310XWIFI Endoscope features an 8 mm probe diameter and an 88 cm probe length, making it ideal for detailed inspection in confined spaces.

Manufactured by VOLTCRAFT, this versatile gooseneck camera provides clear imagery for pipe and structural inspections.

Its use is essential for professionals needing to navigate and visualise hard-to-reach areas.


Type Endoscope
Probe Length 88cm
Resolution 640 x 480 Pixel
Digital zoom 2
Display Resolution 960 x 240 Pixel
Endoscope Features Wi-Fi
Focus 30 – 60mm
IP Rating IP67 (probe)
Light Source 4 white LEDs
Max. bend radius 45mm
Power supply (details) 4 x 1.5 V AA battery
Probe Diameter 8mm
Weight 279g

Trustpilot