VOLTCRAFT BS-600SD Endoscope Probe diameter: 8 mm Probe length: 5 m

MPN
VC-11254710
Brand
VOLTCRAFT
EAN-13
4064161041278
Order Code
08-1576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £124.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

VOLTCRAFT manufactures the VC-11254710 Endoscope, featuring an 8 mm probe diameter and a 5 m length, making it suitable for confined space inspections.

This gooseneck camera is ideal for pipe inspections and features a robust, flexible design.

The device is commonly used in industrial and maintenance settings to explore areas that are difficult to reach.


Type Endoscope
Probe Length 5m
Resolution 640 x 480 Pixel
Digital zoom 4
Dimensions (L x W x H) 200 x 120 x 90 mm
Display Resolution 320 x 240 Pixel
Field of View 60°
Height 90mm
IP Rating IP67 (probe)
Length 200mm
Max. bend radius 45mm
Probe Diameter 8mm
Weight 945g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot