VOLTCRAFT BS-701SE+IP single Endoscope Probe diameter: 8 mm Probe length: 5 m

MPN
BS-701SE+IP single
Brand
VOLTCRAFT
EAN-13
4064161192529
Order Code
08-1368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The VOLTCRAFT BS-701SE+IP single is an endoscope with a probe diameter of 8 mm and a length of 5 m, ideal for inspections in confined spaces.

Its gooseneck design allows for flexible navigation, making it suitable for applications such as pipe inspection.

This videoscope by VOLTCRAFT provides a valuable tool for both professional and personal use in hard-to-reach areas.


Type Endoscope
Probe Length 5m
Resolution 1920 x 1080 Pixel
Ambient temperature 0~70°C
Dimensions (L x W x H) 152 x 79 x 34 mm
Display Resolution 480 x 854 Pixel
Field of View 70°
Focus 1~10cm
Height 34mm
IP Rating IP67 (probe)
Length 152mm
Light Source 6 LED
Max. bend radius 30mm
Power supply (details) 18650, 1800 mAh, 3.7V
Probe Diameter 8mm
Weight 351g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot