VOLTCRAFT IRSCAN350RH2 IR thermometer 201 50 +380 °C Pyrometer |
08-1387
|
|
Despatched within 4 working days - 150 in stock
|
1+ £49.18
Price per unit Ex VAT
|
IR thermometer |
+380°C |
1.5% |
Manufacturer's standards (no certificate) |
(L x W x H) 168 x 82 x 58 mm |
20:1 |
|
0.95 |
0.95 |
58mm |
168mm |
+380°C |
-50°C |
|
|
9 V battery |
|
|
163g |
|
VOLTCRAFT K300 Thermometer -200 -370 °C Sensor type K |
08-1927
|
|
Despatched same day - 1 in stockFurther 92 despatched in 4 working days
|
1+ £72.73
Price per unit Ex VAT
|
Thermometer |
1370°C |
2°C |
Manufacturer's standards (no certificate) |
(L x W x H) 59 x 36 x 170 mm |
|
LCD |
|
|
170mm |
59mm |
1370°C |
-200°C |
K300 |
AAA battery (3x), included |
|
150mm |
K |
330g |
detachable |
VOLTCRAFT PTM-100 Thermometer -200 - 450 °C Sensor type Pt1000 IP65 |
08-1979
|
|
Despatched within 4 working days - 4 in stock
|
1+ £82.79
Price per unit Ex VAT
|
Thermometer |
450°C |
0.1% |
Manufacturer's standards (no certificate) |
(L x W x H) 28 x 54 x 108 mm |
|
3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button. |
|
|
108mm |
28mm |
450°C |
-200°C |
PTM-100 |
AA battery (2x), included |
|
|
Pt1000 |
0.130kg |
detachable |
VOLTCRAFT PTM-110 Thermometer -70 - 250 °C Sensor type Pt1000 IP65 |
08-1980
|
|
Despatched within 4 working days - 32 in stock
|
1+ £97.72
Price per unit Ex VAT
|
Thermometer |
250°C |
0.1% |
Manufacturer's standards (with certificate) |
(L x W x H) 28 x 54 x 108 mm |
|
3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button. |
|
|
108mm |
28mm |
250°C |
-70°C |
PTM-110 |
AA battery (2x), included |
|
|
Pt1000 |
0.130kg |
fitted |
VOLTCRAFT PTM-120 Thermometer -70 - 250 °C Sensor type Pt1000 IP65 |
08-1981
|
|
Despatched within 4 working days - 2 in stock
|
1+ £102.13
Price per unit Ex VAT
|
Thermometer |
250°C |
0.1% |
Manufacturer's standards (no certificate) |
(L x W x H) 28 x 54 x 108 mm |
|
3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button. |
|
|
108mm |
28mm |
250°C |
-70°C |
PTM-120 |
AA battery (2x), included |
|
|
Pt1000 |
0.130kg |
fitted |
VOLTCRAFT PTM-130 Thermometer -70 - 250 °C Sensor type Pt1000 IP65 |
08-1982
|
|
Despatched same day - 1 in stockFurther 6 despatched in 4 working days
|
1+ £142.62
Price per unit Ex VAT
|
Thermometer |
250°C |
0.1% |
Manufacturer's standards (no certificate) |
(L x W x H) 28 x 54 x 108 mm |
|
3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button. |
|
|
108mm |
28mm |
250°C |
-70°C |
PTM-130 |
AA battery (2x), included |
|
|
Pt1000 |
0.130kg |
fitted |