VOLTCRAFT PTM-130 Thermometer -70 - 250 °C Sensor type Pt1000 IP65

MPN
VC-8603585
Brand
VOLTCRAFT
EAN-13
4053199565573
Order Code
08-1982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £142.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT PTM-130 is a contact thermometer featuring a Pt1000 temperature sensor, suitable for measuring temperatures from -70 to 250 °C.

It is designed with an IP65 rating, making it ideal for industrial environments where dust and water resistance are essential.

Typical applications include precision temperature monitoring in laboratories and quality control processes.


Type Thermometer
Maximum Temperature Measurement 250°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display (details) 3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.
Height 108mm
Length 28mm
Maximum Temperature 250°C
Min. temperature -70°C
Misc Attribute PTM-130
Power Supply AA battery (2x), included
Resolution 0.1°C
Sensor Type Pt1000
Sensor Version fitted
Weight 0.130kg
Width 54mm

Reviews

Be the first to submit a review

Trustpilot