VOLTCRAFT K300 Thermometer -200 -370 °C Sensor type K

MPN
VC-8252880
Brand
VOLTCRAFT
EAN-13
4053199522187
Order Code
08-1927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £72.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 107 despatched in 4 working days

The VOLTCRAFT K300 thermometer, made by VOLTCRAFT, features a wide temperature range from -200 to 1370 °C and uses a type K sensor for precise measurements.

This contact thermometer is ideal for industrial and laboratory applications where accurate temperature monitoring is critical.

Its robust design and reliable performance make it suitable for professionals requiring dependable temperature data.


Type Thermometer
Maximum Temperature Measurement 1370°C
Accuracy 2°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 59 x 36 x 170 mm
Display (details) LCD
Height 170mm
Length 59mm
Maximum Temperature 1370°C
Min. temperature -200°C
Misc Attribute K300
Power Supply AAA battery (3x), included
Probe Length 150mm
Resolution 0.1°C
Sensor Type K
Sensor Version detachable
Weight 330g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot