VOLTCRAFT IRSCAN350RH2 IR thermometer 201 50 +380 °C Pyrometer

MPN
IR-SCAN-350RH/2
Brand
VOLTCRAFT
EAN-13
4016139051857
Order Code
08-1387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

The VOLTCRAFT IR-SCAN-350RH/2 is an infrared thermometer designed for non-contact temperature measurement from -50 to +380 °C with a 20:1 distance-to-spot ratio.

It features dew point scanning and is ideal for detecting mould risks, making it suitable for assessing potential mould attacks in building inspections.

This durable pistol grip thermometer can also function as a non-contact fever thermometer for monitoring forehead temperatures.


Type IR thermometer
Maximum Temperature Measurement +380°C
Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 168 x 82 x 58 mm
Display 20:1
Emission level (max.) 0.95
Emissivity 0.95
Height 58mm
Length 168mm
Maximum Temperature +380°C
Min. temperature -50°C
Power supply (details) 9 V battery
Resolution 0.1°C
Weight 163g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot