VOLTCRAFT PTM-110 Thermometer -70 - 250 °C Sensor type Pt1000 IP65

MPN
VC-8603575
Brand
VOLTCRAFT
EAN-13
4058175499194
Order Code
08-1980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The VOLTCRAFT PTM-110 contact thermometer features a Pt1000 temperature sensor capable of measuring from -70 to 250 °C.

Designed with IP65 protection, it is ideal for industrial environments where durability and precision are essential.

Common applications include monitoring temperature in laboratory settings and ensuring equipment safety in manufacturing processes.


Type Thermometer
Maximum Temperature Measurement 250°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display (details) 3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.
Height 108mm
Length 28mm
Maximum Temperature 250°C
Min. temperature -70°C
Misc Attribute PTM-110
Power Supply AA battery (2x), included
Resolution 0.1°C
Sensor Type Pt1000
Sensor Version fitted
Weight 0.130kg
Width 54mm

Reviews

Be the first to submit a review

Trustpilot