VOLTCRAFT PTM-100 Thermometer -200 - 450 °C Sensor type Pt1000 IP65

MPN
VC-8603570
Brand
VOLTCRAFT
EAN-13
4053199565542
Order Code
08-1979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £82.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The VOLTCRAFT PTM-100 is a contact thermometer featuring a Pt1000 temperature sensor, designed to measure temperatures from -200 to 450 °C.

Its IP65 rating ensures durability in demanding environments, making it suitable for industrial and laboratory applications.

Manufactured by VOLTCRAFT, it is ideal for precise temperature monitoring and quality control processes.


Type Thermometer
Maximum Temperature Measurement 450°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display (details) 3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.
Height 108mm
Length 28mm
Maximum Temperature 450°C
Min. temperature -200°C
Misc Attribute PTM-100
Power Supply AA battery (2x), included
Resolution 0.1°C
Sensor Type Pt1000
Sensor Version detachable
Weight 0.130kg
Width 54mm

Reviews

Be the first to submit a review

Trustpilot