VOLTCRAFT PTM-120 Thermometer -70 - 250 °C Sensor type Pt1000 IP65

MPN
VC-8603580
Brand
VOLTCRAFT
EAN-13
4058175499200
Order Code
08-1981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £102.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VOLTCRAFT PTM-120 contact thermometer, utilising a Pt1000 sensor, measures temperatures ranging from -70 to 250 °C with an IP65 rating for robust protection against dust and water.

Designed by VOLTCRAFT, this thermometer is ideal for precise temperature monitoring in industrial and laboratory environments.

Its durable construction ensures reliable performance in challenging conditions.


Type Thermometer
Maximum Temperature Measurement 250°C
Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display (details) 3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.
Height 108mm
Length 28mm
Maximum Temperature 250°C
Min. temperature -70°C
Misc Attribute PTM-120
Power Supply AA battery (2x), included
Resolution 0.1°C
Sensor Type Pt1000
Sensor Version fitted
Weight 0.130kg
Width 54mm

Reviews

Be the first to submit a review

Trustpilot