Zettler Electronics Relay Modules PCB relay 619666

The Zettler Electronics PCB relays are a versatile group of durable electronic components designed for various voltage levels and functional configurations, suitable for wave soldering and change-over applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Material Connection Dimensions Durability Height Fall Time Length Max. pick-up Voltage Maximum Temperature Min. pick-up Voltage Min. temperature Minimum Operating Temperature Response Time Switching Voltage Max Width Contact Configuration Switching Current Control Mode
Zettler Electronics AZ9571-1C-5DSE PCB Relay 5V DC Sealed for Wave Soldering
Zettler Electronics AZ9571-1C-5DSE PCB Relay 5V DC Sealed for Wave Soldering
Standard range
Order code: 08-3705
MPN: AZ9571-1C-5DSE

Despatched within 4 working days - 20 in stock
3+ £2.00
Price per unit Ex VAT
5V DC 167Ω AgNi+Au (L x W x H) 12.50 x 7.50 x 10.00 mm 5 x 10E6 10.00mm 12.5mm 10V DC +70°C 4V DC -30°C -30°C 5ms 60V DC 7.50mm 1CO (SPDT) 1AA monostable, 1 coil
Zettler Electronics AZ957-1C-12DE PCB Relay 12V DC 1A 1 Change-Over
Zettler Electronics AZ957-1C-12DE PCB Relay 12V DC 1A 1 Change-Over
Standard range
Order code: 08-3706
MPN: AZ957-1C-12DE

Despatched within 4 working days - 11 in stock
3+ £1.35
10+ £1.25
100+ £1.16
Price per unit Ex VAT
12V DC 720Ω AgPd + Au Solder pins (L x W x H) 12.8 x 7.8 x 10.3 mm 1 x 10E6 10.3mm 1ms 12.8mm +70°C -40°C -40°C 3ms 7.8mm 1CO (SPDT) 1AA monostable, 1 coil
Zettler Electronics AZ957-1C-24DE PCB Relay 24V DC 1A 1 Change-Over 1pc
Zettler Electronics AZ957-1C-24DE PCB Relay 24V DC 1A 1 Change-Over 1pc
Standard range
Order code: 08-3707
MPN: AZ957-1C-24DE

Despatched within 4 working days - 2 in stock
3+ £1.67
Price per unit Ex VAT
24V DC 2880Ω AgPd + Au Solder pins (L x W x H) 12.8 x 7.8 x 10.3 mm 1 x 10E6 10.3mm 1ms 12.8mm +70°C -40°C -40°C 3ms 7.8mm 1CO (SPDT) 1AA monostable, 1 coil
Zettler Electronics AZ957-1C-24DSE Relay 24V DC 1A PCB 1 Change-over 1pc
Zettler Electronics AZ957-1C-24DSE Relay 24V DC 1A PCB 1 Change-over 1pc
Order code: 08-3708
MPN: AZ957-1C-24DSE
3+ £1.71
Price per unit Ex VAT
24V DC 3840Ω AgPd + Au Solder pins (L x W x H) 12.8 x 7.8 x 10.3 mm 1 x 10E6 10.3mm 1ms 12.8mm +80°C -40°C -40°C 5ms 7.8mm 1CO (SPDT) 1AA monostable, 1 coil

Trustpilot