Zettler Electronics AZ9571-1C-5DSE PCB Relay 5V DC Sealed for Wave Soldering

MPN
AZ9571-1C-5DSE
EAN-13
2050006599013
Order Code
08-3705
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Zettler Electronics AZ9571-1C-5DSE is a PCB-mounted relay designed for 5 V DC applications, featuring one change-over contact. Manufactured by Zettler Electronics, this mini relay is ideal for use in printed circuit boards and can be implemented in various electronic devices. Typical applications include signal switching in telecommunication systems and control systems.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 167Ω
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.50 x 7.50 x 10.00 mm
Durability 5 x 10E6
Height 10.00mm
Length 12.5mm
Max. pick-up Voltage 10V DC
Max. switching capacity 30W
Maximum Temperature +70°C
Min. pick-up Voltage 4V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Response Time 5ms
Switching Voltage Max 60V DC
Type PCB relay
Width 7.50mm

Reviews

Be the first to submit a review

Trustpilot