Zettler Electronics AZ957-1C-12DE PCB Relay 12V DC 1A 1 Change-Over

MPN
AZ957-1C-12DE
EAN-13
2050006577653
Order Code
08-3706
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Zettler Electronics AZ957-1C-12DE is a PCB relay featuring a 12 V DC coil voltage and a current rating of 1 A with a single change-over contact. This mini relay is suitable for printed circuit board mounting, making it ideal for compact electronic applications. Typical uses include signal switching in automation systems and small electronic devices.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 720Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.8 x 7.8 x 10.3 mm
Durability 1 x 10E6
Fall Time 1ms
Height 10.3mm
Length 12.8mm
Max. switching capacity 30W
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 7.8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot