Zettler Electronics AZ957-1C-24DSE Relay 24V DC 1A PCB 1 Change-over 1pc

Order Code:

08-3708

Brand: Zettler Electronics MPN: AZ957-1C-24DSE EAN-13: 2050006577509
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The Zettler Electronics AZ957-1C-24DSE is a PCB mount relay with a 24 V DC coil and a 1 A switching capacity, suitable for single change-over applications. This mini relay is ideal for printed circuit board installations where compactness and reliability are crucial. It is commonly used in automation systems, telecommunication equipment, and HVAC controls.
Type PCB relay
Coil Voltage 24V DC
Switching Current 1A
Length 12.8mm
Width 7.8mm
Height 10.3mm
Connection Solder pins
Contact Material AgPd + Au
Contact Type 1 change-over
Control Mode monostable, 1 coil
Dim (L x W x H) 12.8 x 7.8 x 10.3 mm
Durability 1 x 10E6
Fall Time 1ms
Max. switching capacity 30W
Max. temperature +80°C
Min. temperature -40°C
Resistance (coil) 3840Ω
Response Time 5ms

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot