Zettler Electronics AZ957-1C-24DE PCB Relay 24V DC 1A 1 Change-Over 1pc

MPN
AZ957-1C-24DE
EAN-13
2050006578346
Order Code
08-3707
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Zettler Electronics manufactures the AZ957-1C-24DE PCB relay, featuring a 24 V DC coil and a 1 A current rating with one change-over contact. This mini relay is designed for printed circuit board mounting and is suitable for various electronics applications. It is commonly used in signal switching and low-power control applications.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Coil Resistance 2880Ω
Connection Solder pins
Contact Material AgPd + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.8 x 7.8 x 10.3 mm
Durability 1 x 10E6
Fall Time 1ms
Height 10.3mm
Length 12.8mm
Max. switching capacity 30W
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 3ms
Type PCB relay
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot