Zettler Electronics Relay Modules PCB relay 619664

Zettler Electronics produces a range of PCB relays, designed for various voltage and current specifications, suitable for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Coil Resistance Response Time Connection Contact Material Control Mode Dimensions Durability Fall Time Height Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Type Width
Zettler Electronics AZ9405-1A-24DSEF PCB Relay 24V DC 10A SPST 1pc
Zettler Electronics AZ9405-1A-24DSEF PCB Relay 24V DC 10A SPST 1pc
Standard range
Order code: 08-3684
MPN: AZ9405-1A-24DSEF

Despatched within 4 working days - 17 in stock
5+ £1.49
Price per unit Ex VAT
24V DC 1NO 10A 2800Ω 15ms Solder pins AgSnO2 monostable, 1 coil (L x W x H) 20 x 10 x 15.2 mm 1 x 10E7 5ms 15.2mm 20mm 150W +85°C -40°C -40°C PCB PCB relay 10.0mm
Zettler Electronics AZ9405-1A-5DSEF PCB Relay 5V DC 10A 1 Maker 1pc
Zettler Electronics AZ9405-1A-5DSEF PCB Relay 5V DC 10A 1 Maker 1pc
Standard range
Order code: 08-3685
MPN: AZ9405-1A-5DSEF

Despatched within 4 working days - 36 in stock
5+ £1.49
Price per unit Ex VAT
5V DC 1NO 10A 125Ω 15ms Solder pins AgSnO2 monostable, 1 coil (L x W x H) 20 x 10 x 15.2 mm 1 x 10E7 5ms 15.2mm 20mm 150W +85°C -40°C -40°C PCB PCB relay 10.0mm
Zettler Electronics AZ9405-1C-12DEF PCB Relay 12V DC 5A 1 Change-Over 1pc
Zettler Electronics AZ9405-1C-12DEF PCB Relay 12V DC 5A 1 Change-Over 1pc
Standard range
Order code: 08-3686
MPN: AZ9405-1C-12DEF

Despatched within 4 working days - 59 in stock
3+ £1.50
10+ £1.39
100+ £1.29
Price per unit Ex VAT
12V DC 1CO (SPDT) 5A 360Ω 10ms Solder pins AgSnO2 monostable, 1 coil (L x W x H) 20 x 10 x 15.2 mm 1 x 10E7 5ms 15.2mm 20mm 150W +85°C -40°C -40°C PCB PCB relay 10.0mm
Zettler Electronics AZ9405-1C-24DEF PCB Relay 24V DC 5A 1 Change-Over
Zettler Electronics AZ9405-1C-24DEF PCB Relay 24V DC 5A 1 Change-Over
Standard range
Order code: 08-3687
MPN: AZ9405-1C-24DEF

Despatched within 4 working days - 3 in stock
3+ £1.88
Price per unit Ex VAT
24V DC 1CO (SPDT) 5A 1440Ω 10ms Solder pins AgSnO2 monostable, 1 coil (L x W x H) 20 x 10 x 15.2 mm 1 x 10E7 5ms 15.2mm 20mm 150W +85°C -40°C -40°C PCB PCB relay 10.0mm

Trustpilot