Zettler Electronics AZ9405-1C-12DEF PCB Relay 12V DC 5A 1 Change-Over 1pc

Order Code:

08-3686

Brand: Zettler Electronics MPN: AZ9405-1C-12DEF EAN-13: 2050006578407
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
69 in stock, despatched in 4 working days

The Zettler Electronics AZ9405-1C-12DEF PCB relay is a compact component designed for printed circuit boards, operating at 12 V DC and capable of handling 5 A. It features a single change-over contact, making it suitable for switching applications in various electronic devices. Typical applications include use in automotive, industrial, and consumer electronics where reliable operation is essential.
Coil Voltage 12V DC
Contact Configuration 1 change-over
Switching Current 5A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20 x 10 x 15.2 mm
Durability 1 x 10E7
Fall Time 5ms
Height 15.2mm
Length 20mm
Max. switching capacity 150W
Max. temperature +85°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot